Part Details for PA2050.193NLT by Pulse Electronics Corporation
Overview of PA2050.193NLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2050.193NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA2050.193NLT
|
Avnet Americas | WIREWOUND INDUCTOR - Tape and Reel (Alt: PA2050.193NLT) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_17692704
|
Arrow Electronics | Inductor Power Wirewound 19.4uH 10% 8.5A 0.0126Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1725 Container: Cut Strips | Americas - 6 |
|
$0.7118 | Buy Now |
DISTI #
PA2050.193NLT
|
TTI | Power Inductors - SMD 19.4 UH 10% pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel | Americas - 0 |
|
$1.4000 | Buy Now |
DISTI #
PA2050.193NLT
|
Avnet Americas | WIREWOUND INDUCTOR - Tape and Reel (Alt: PA2050.193NLT) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005809098
|
Sager | Power Inductors - SMD 19.4 UH 10% 8.5A | 0 |
|
Buy Now | |
DISTI #
PA2050.193NLT
|
Avnet Asia | WIREWOUND INDUCTOR (Alt: PA2050.193NLT) RoHS: Compliant Min Qty: 1650 Package Multiple: 150 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PA2050.193NLT
PA2050.193NLT CAD Models
PA2050.193NLT Part Data Attributes:
|
PA2050.193NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2050.193NLT
Pulse Electronics Corporation
General Purpose Inductor, 19.4uH, 10%, 1 Element, SMD, CHIP, 8875
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 8875 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
DC Resistance | 0.0126 Ω | |
Inductance-Nom (L) | 19.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 8.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |