Part Details for PA200VB120M18B20 by Chemi-Con
Results Overview of PA200VB120M18B20 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA200VB120M18B20 Information
PA200VB120M18B20 by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for PA200VB120M18B20
PA200VB120M18B20 CAD Models
PA200VB120M18B20 Part Data Attributes
|
PA200VB120M18B20
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
PA200VB120M18B20
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.06 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 446 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for PA200VB120M18B20
This table gives cross-reference parts and alternative options found for PA200VB120M18B20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA200VB120M18B20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
105RG127M200DS5A | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | PA200VB120M18B20 vs 105RG127M200DS5A |
105RG127M200EN6E | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | PA200VB120M18B20 vs 105RG127M200EN6E |
LDP2D121MDA1GA | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | PA200VB120M18B20 vs LDP2D121MDA1GA |
PA200VB120M16X25 | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | PA200VB120M18B20 vs PA200VB120M16X25 |
URZA200VG121M19X41LL | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED-3 | PA200VB120M18B20 vs URZA200VG121M19X41LL |
EKXJ201ESS121MJ45S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PA200VB120M18B20 vs EKXJ201ESS121MJ45S |
RHS-200V121MK5#B | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | PA200VB120M18B20 vs RHS-200V121MK5#B |
105RG127M200EN5A | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | PA200VB120M18B20 vs 105RG127M200EN5A |
105RB127M200EU5B | Barker Microfarads (BMI) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED-3 | PA200VB120M18B20 vs 105RB127M200EU5B |
URZA200VG121M25X31LL | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED-3 | PA200VB120M18B20 vs URZA200VG121M25X31LL |