PA2006NL
Pulse Electronics Corporation
Description: Pulse Transformer, GATE DRIVE Application(s), 1:1, ROHS COMPLIANT

Overview of PA2006NL by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Electronic Manufacturing Communication and Networking Automotive Robotics and Drones

Price & Stock for PA2006NL by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 553-2925-5-ND
DigiKey PULSE XFMR 1:1 864UH Min Qty: 60 Lead time: 16 Weeks Container: Tube 1730
In Stock
  • 60 $1.9597
  • 120 $1.8715
  • 300 $1.8165
  • 600 $1.7614
  • 1,500 $1.7064
  • 6,000 $1.5688
$1.5688 / $1.9597 Buy Now
DISTI # 673-PA2006NL
Mouser Electronics Power Transformers 0
  • 1 $3.0400
  • 10 $2.4900
  • 120 $1.7800
  • 300 $1.7400
  • 540 $1.6800
  • 1,020 $1.6200
  • 2,520 $1.5600
  • 5,040 $1.4900
$1.4900 / $3.0400 Order Now

CAD Models for PA2006NL by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PA2006NL by Pulse Electronics Corporation

PA2006NL
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
BREADTH DIM INCLUDES TERMINAL ALSO
Application
GATE DRIVE
Height
4.06 mm
Isolation Voltage
1500 V
Length
8.64 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Primary Inductance
864 µH
Pulse Rise Time-Max
28 ns
Surface Mount
YES
Transformer Type
PULSE TRANSFORMER
Turns Ratio (Np:Ns)
1:1
Width
11.68 mm
Want to compare parts?
  1. PA2006NL
    Pulse Electronics Corporation
    Pulse Transformer, GATE DRIVE Application(s), 1:1, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA2006NL by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA2006NL by Pulse Electronics Corporation

  • Please alert me when PA2006NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA2006NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA2006NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA2006NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA2006NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA2006NL by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: