Part Details for PA2002NL by Pulse Electronics Corporation
Overview of PA2002NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PA2002NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2922-5-ND
|
DigiKey | PULSE XFMR 1:1:1 1.8MH Min Qty: 1 Lead time: 16 Weeks Container: Tube |
35 In Stock |
|
Buy Now |
Part Details for PA2002NL
PA2002NL CAD Models
PA2002NL Part Data Attributes:
|
PA2002NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2002NL
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
Height | 7.62 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 9.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 1800 µH | |
Pulse Rise Time-Max | 60 ns | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 8.64 mm |