Part Details for PA2001NLT by Pulse Electronics Corporation
Overview of PA2001NLT by Pulse Electronics Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2001NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2906
|
Newark | Xfmr, Gate Drive, 12 V-Use Npb Rohs Compliant: Yes |Pulse Electronics PA2001NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2893 |
|
$0.8650 | Buy Now |
DISTI #
51AK2907
|
Newark | Xfmr, Gate Drive, 12 V-Use Npb Rohs Compliant: Yes |Pulse Electronics PA2001NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9410 / $1.1300 | Buy Now |
DISTI #
553-1993-1-ND
|
DigiKey | PULSE XFMR 1:1 403UH Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7648 In Stock |
|
$1.0764 / $2.2300 | Buy Now |
DISTI #
PA2001NLT
|
Avnet Americas | Pulse Transformer 1:1 1500Vrms 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 12Vus Surface Mount - Tape and Reel (Alt: PA2001NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9371 / $1.0657 | Buy Now |
DISTI #
673-PA2001NLT
|
Mouser Electronics | Power Transformers SMD Gate Drive 1500V Toroid 1:1 RoHS: Compliant | 4196 |
|
$1.0700 / $2.2000 | Buy Now |
DISTI #
V72:2272_07333789
|
Arrow Electronics | Pulse Transformer 1:1 1500Vrms 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2401 Container: Cut Strips | Americas - 2904 |
|
$0.9866 / $2.1649 | Buy Now |
|
Future Electronics | PA2001NLT Series 403 µH 12 VµS 1:1 Surface Mount Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
Future Electronics | PA2001NLT Series 403 µH 12 VµS 1:1 Surface Mount Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | PA2xxx series SMT Gate Drive Transformer, 1500Vrms isolation RoHS: Compliant |
3245 In Stock |
|
$0.8980 / $1.0000 | Buy Now |
DISTI #
56792432
|
Verical | Pulse Transformer 1:1 1500Vrms 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2121 | Americas - 3000 |
|
$1.1995 / $1.3245 | Buy Now |
Part Details for PA2001NLT
PA2001NLT CAD Models
PA2001NLT Part Data Attributes:
|
PA2001NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2001NLT
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
Height | 2.49 mm | |
Isolation Voltage | 1500 V | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 403 µH | |
Pulse Rise Time-Max | 12 ns | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.64 mm |