Part Details for PA2001 by TE Connectivity
Overview of PA2001 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PA2001
PA2001 CAD Models
PA2001 Part Data Attributes:
|
PA2001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PA2001
TE Connectivity
IC,RF AMPLIFIER,SINGLE,FLANGE MT,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.45"H.SPACE | |
Power Supplies | 12 V |