-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.01A (Coil), 12VDC (Coil), 120mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C8860
|
Newark | Power Relay, 12Vdc, 5A, Spst-No, Pcb, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:3A, Product Range:Pa Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Coil Current:10Ma Rohs Compliant: Yes |Panasonic PA1A-12V RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 12VDC 5A SPST-NO(21x5x12.8)mm THT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
PA1A-12V
|
Avnet Abacus | General Purpose Relay, PA Series, Power, Non Latching, SPST-NO, 12 VDC, 3 A (Alt: PA1A-12V) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RELAY 5A 12V (1a) PANASONIC | 0 |
|
$1.9487 / $2.1436 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA1A-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PA1A-12V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.01A (Coil), 12VDC (Coil), 120mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 5 mm | |
Body Height | 12.8 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 120 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 1200 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@110VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 5mm x 12.8mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |