Part Details for PA1902 by Tempo Communications Inc
Overview of PA1902 by Tempo Communications Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1902TE-T1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 | |
UPA1902TE-T1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95 |
Price & Stock for PA1902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9015
|
Newark | Adapter Rj45 Modular 8-Way (Box) |Tempo Communications PA1902 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9300 / $40.1400 | Buy Now |
DISTI #
PA1902-ND
|
DigiKey | ADAPTER MOD RJ45 8WAY TIP/RING Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$23.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.3400 / $32.7500 | Buy Now |