Part Details for PA18CRD08PASA by Carlo Gavazzi Holding AG
Overview of PA18CRD08PASA by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PA18CRD08PASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1066
|
Newark | Sensor, Photo, Diffuse-Reflective, 0.8M, Pnp, Sensor Output Type:Pnp, Sensing Range Max:800Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:Type Pa18C.d Series Rohs Compliant: Yes |Carlo Gavazzi PA18CRD08PASA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4300 / $82.6500 | Buy Now |
DISTI #
1864-2067-ND
|
DigiKey | SENSOR REFLECTIVE 800MM PNP Min Qty: 1 Lead time: 6 Weeks Container: Box |
8 In Stock |
|
$77.4304 / $87.0000 | Buy Now |
DISTI #
225-PA18CRD08PASA
|
Mouser Electronics | Photoelectric Sensors PHOTO RX DR PL M18 PNP NO+NC,CABLE RoHS: Compliant | 0 |
|
$73.5500 / $82.6500 | Order Now |
DISTI #
70014507
|
RS | Photoelectric Sensor, M18 Radial, Diffuse-Reflectivem PNP,0.8 m Range, Cable | Carlo Gavazzi Inc. PA18CRD08PASA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$76.7300 / $85.2600 | RFQ |
|
Onlinecomponents.com | PHOTO RX DR PL M18 PNP NO+NC C RoHS: Compliant |
1 Partner Stock |
|
$70.9900 / $78.6600 | Buy Now |
DISTI #
PA18CRD08PASA
|
TME | Sensor: photoelectric, Range: 0÷0.8m, PNP, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$46.7400 / $53.9300 | RFQ |
|
Master Electronics | PHOTO RX DR PL M18 PNP NO+NC C RoHS: Compliant |
1 Partner Stock |
|
$70.9900 / $78.6600 | Buy Now |