Part Details for PA18CAR65PASA by Carlo Gavazzi Holding AG
Overview of PA18CAR65PASA by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PA18CAR65PASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1056
|
Newark | Sensor, Photo, Retro-Reflective, 6.5M, Pnp, Sensing Range Max:6.5Mm, Sensing Method:Retroreflective, Sensor Output Type:Pnp, Product Range:Type Pa18Cr Series, Connection Method:Cable, Supply Voltage Dc Min:10V, Output Current:100Ma Rohs Compliant: Yes |Carlo Gavazzi PA18CAR65PASA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7600 / $79.8000 | Buy Now |
DISTI #
1864-1014-ND
|
DigiKey | SENSOR RETROREFLECTIVE 6.5M PNP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$74.7604 / $84.0000 | Buy Now |
DISTI #
225-PA18CAR65PASA
|
Mouser Electronics | Photoelectric Sensors PHOTO AX RR PL M18 PNP NO+NC,CABLE RoHS: Compliant | 24 |
|
$70.5000 / $78.8600 | Buy Now |
DISTI #
70014513
|
RS | Photoelectric Sensor, M18 Axial, Retroreflective, PNP,6.5 m Range, Cable | Carlo Gavazzi Inc. PA18CAR65PASA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$69.7200 / $84.0000 | Buy Now |
|
Onlinecomponents.com | PHOTO AX RR PL M18 PNP NO+NC C RoHS: Compliant |
30 In Stock |
|
$67.2000 / $74.4600 | Buy Now |
DISTI #
PA18CAR65PASA
|
TME | Sensor: photoelectric, Range: 0÷6.5m, PNP, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 1 |
|
$43.1700 / $49.8200 | Buy Now |
|
Master Electronics | PHOTO AX RR PL M18 PNP NO+NC C RoHS: Compliant |
30 In Stock |
|
$67.2000 / $74.4600 | Buy Now |
Part Details for PA18CAR65PASA
PA18CAR65PASA CAD Models
PA18CAR65PASA Part Data Attributes:
|
PA18CAR65PASA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PA18CAR65PASA
Carlo Gavazzi Holding AG
Linear Position Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 33 mm | |
Body Length or Diameter | 18 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 6500 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, PNP, NC/NO | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |