Part Details for PA18ALP20TOM6SA by Carlo Gavazzi Holding AG
Overview of PA18ALP20TOM6SA by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for PA18ALP20TOM6SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4816
|
Newark | Photo Pr Met M18 Scr No, plg |Carlo Gavazzi PA18ALP20TOM6SA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.9800 / $263.8900 | Buy Now |
DISTI #
PA18ALP20TOM6SA-ND
|
DigiKey | SENSOR REFLECTIVE 400MM Min Qty: 5 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$223.2500 | Buy Now |
DISTI #
225-PA18ALP20TOM6SA
|
Mouser Electronics | Photoelectric Sensors Polarized Retro-reflective Photoelectric Sensor, Range 2000mm, Polarized red modulated light 660nm, Power Supply 20-250VAC, 2-Wire, NO, M12 Plug RoHS: Compliant | 0 |
|
$198.6900 / $212.0800 | Order Now |
DISTI #
70629165
|
RS | Polarized Retroreflective Photoelectric Sensor, Range 5000mm,20-250VAC | Carlo Gavazzi Inc. PA18ALP20TOM6SA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$200.4000 / $215.4900 | RFQ |
|
Onlinecomponents.com | PHOTO PR MET M18 SCR NO PLG RoHS: Compliant | 0 |
|
$188.0000 / $208.3100 | Buy Now |
DISTI #
PA18ALP20TOM6SA
|
TME | Sensor: photoelectric, Range: 0÷2m, NO, DARK-ON,LIGHT-ON, 500mA Min Qty: 1 | 0 |
|
$98.3500 / $113.4800 | RFQ |
Part Details for PA18ALP20TOM6SA
PA18ALP20TOM6SA CAD Models
PA18ALP20TOM6SA Part Data Attributes
|
PA18ALP20TOM6SA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PA18ALP20TOM6SA
Carlo Gavazzi Holding AG
Retroreflective Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE |