Datasheets
PA1894.191NL by: Pulse Electronics Corporation

General Purpose Inductor, 0.185uH, 10%, 1 Element, ROHS COMPLIANT

Part Details for PA1894.191NL by Pulse Electronics Corporation

Overview of PA1894.191NL by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PA1894.191NL

Part # Distributor Description Stock Price Buy
DISTI # 000000000002433226
Sager Power Inductors - SMD POWER BEAD IND 0
Buy Now

Part Details for PA1894.191NL

PA1894.191NL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PA1894.191NL Part Data Attributes

PA1894.191NL Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
PA1894.191NL Pulse Electronics Corporation General Purpose Inductor, 0.185uH, 10%, 1 Element, ROHS COMPLIANT
Part Life Cycle Code Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 0.00064 Ω
Inductance-Nom (L) 0.185 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 130 °C
Operating Temperature-Min -40 °C
Rated Current-Max 35 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement DUAL ENDED
Terminal Shape WIRE
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PA1894.191NL by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PA1894.191NL by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PA1894.191NL would you like to use for your alert(s)?
  • Please alert me when PA1894.191NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PA1894.191NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PA1894.191NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PA1894.191NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PA1894.191NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PA1894.191NL by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: