Part Details for PA18-1580-010SA by Spectrum Control
Results Overview of PA18-1580-010SA by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA18-1580-010SA Information
PA18-1580-010SA by Spectrum Control is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PA18-1580-010SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA18-1580-010SA
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PA18-1580-010SA
PA18-1580-010SA CAD Models
PA18-1580-010SA Part Data Attributes
|
PA18-1580-010SA
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PA18-1580-010SA
Spectrum Control
GPS Antenna, 1575MHz Min, 1585MHz Max
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Bandwidth | 10 MHz | |
Characteristic Impedance | 50 Ω | |
Omnidirectional | NO | |
Operating Frequency-Max | 1585 MHz | |
Operating Frequency-Min | 1575 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | GPS ANTENNA |