Part Details for PA16FNP474MA by Vishay Intertechnologies
Overview of PA16FNP474MA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA16FNP474MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6088
|
Newark | Rotary Pot, 470K/0.5W/Conductive Plastic, Track Resistance:470Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 20%, Product Range:Pa16F Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Vishay PA16FNP474MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$10.7200 / $15.3800 | Buy Now |
DISTI #
72-PA16FNP474MA
|
Mouser Electronics | Potentiometers PA16F 470Kohms 20% A Plastic Black RoHS: Compliant | 40 |
|
$11.2800 / $19.4500 | Buy Now |