Part Details for PA16FNP472MA by Vishay Intertechnologies
Overview of PA16FNP472MA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA16FNP472MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6086
|
Newark | Rotary Pot, 4K7, 0.5W/Conductive Plastic, Track Resistance:4.7Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 20%, Product Range:Pa16F Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Vishay PA16FNP472MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$10.7200 / $15.3800 | Buy Now |
DISTI #
72-PA16FNP472MA
|
Mouser Electronics | Potentiometers PA16F 4.7Kohms 20% A Plastic Black RoHS: Compliant | 40 |
|
$11.2800 / $19.4500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 20 Lead time: 14 Weeks Container: Box | 0Box |
|
$9.5700 | Buy Now |