Part Details for PA1512.700NLT by Pulse Electronics Corporation
Overview of PA1512.700NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PA1512.700NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PA1512.700NLTCT-ND
|
DigiKey | FIXED IND 72NH 31A 0.27 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$0.6222 / $1.4400 | Buy Now |
DISTI #
PA1512.700NLT
|
Avnet Americas | Power Inductor (SMD), 72 nH, ± 20%, 31 A, Unshielded, 50 A, 7mm x 7mm x 5mm - Tape and Reel (Alt: PA1512.700NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PA1512.700NLT
|
Mouser Electronics | Power Inductors - SMD SMT POWER BEAD RoHS: Compliant | 2986 |
|
$0.5900 / $1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5000 / $0.5850 | Buy Now |
DISTI #
71255626
|
Verical | Fixed Inductor SMT Power Bead RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$0.2940 | Buy Now |
|
Bristol Electronics | 944 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 240 |
|
$0.4560 / $1.4250 | Buy Now |
|
Quest Components | 192 |
|
$0.5700 / $1.9000 | Buy Now | |
|
Quest Components | 1520 |
|
$0.7980 / $2.2800 | Buy Now | |
DISTI #
C1S612300027812
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant Container: Cut Tape | 3796 |
|
$0.1930 / $0.2250 | Buy Now |
Part Details for PA1512.700NLT
PA1512.700NLT CAD Models
PA1512.700NLT Part Data Attributes
|
PA1512.700NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1512.700NLT
Pulse Electronics Corporation
INDUCTOR PWR BEAD 72NH SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
DC Resistance | 0.00027 Ω | |
Inductance-Nom (L) | 0.072 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 6% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |