-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.6uH, 15%, 1 Element, Amorphous Magnetic-Core, SMD, 7877, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2902
|
Newark | Power Inductor, 3.6Uh, Shielded, 20A, Inductance:3.6Μh, Rms Current (Irms):17A, Inductor Construction:Shielded, Saturation Current (Isat):20A, Product Range:Pa1X9Xnl Series, Inductor Case/Package:-, Dc Resistance Max:0.0018Ohm Rohs Compliant: Yes |Pulse Electronics PA1494.362NLT RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.4600 | Buy Now |
DISTI #
51AK2903
|
Newark | Power Inductor, 3.6Uh, Shielded, 20A, Inductance:3.6Μh, Rms Current (Irms):17A, Inductor Construction:Shielded, Saturation Current (Isat):20A, Product Range:Pa1X9Xnl Series, Inductor Case/Package:-, Dc Resistance Max:0.0018Ohm Rohs Compliant: Yes |Pulse Electronics PA1494.362NLT RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0900 / $3.9500 | Buy Now |
DISTI #
553-3815-1-ND
|
DigiKey | FIXED IND 3.6UH 17A 1.8 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8707 In Stock |
|
$2.9924 / $4.2500 | Buy Now |
DISTI #
PA1494.362NLT
|
Avnet Americas | Power Inductor (SMD), 3.6 uH, ? 15%, 37 A, Shielded, 20 A, 19.81mm x 19.56mm x 7.37mm - Tape and Reel (Alt: PA1494.362NLT) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.1840 / $3.4713 | Buy Now |
DISTI #
673-PA1494.362NLT
|
Mouser Electronics | Power Inductors - SMD PLANAR INDUCTOR NL RoHS: Compliant | 935 |
|
$3.4200 / $4.2500 | Buy Now |
DISTI #
V72:2272_07333602
|
Arrow Electronics | Inductor Power Wirewound 3.6uH/3.3uH 15% 17A 0.0018Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2403 Container: Cut Strips | Americas - 249 |
|
$3.0700 / $4.2230 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | Planar Inductor, PA1X9X SMT, Up To 73A RoHS: Compliant |
1600 In Stock |
|
$2.7700 / $2.9600 | Buy Now |
DISTI #
69726875
|
Verical | Inductor Power Wirewound 3.6uH/3.3uH 15% 17A 0.0018Ohm DCR T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2302 | Americas - 1600 |
|
$3.6790 / $3.8480 | Buy Now |
DISTI #
77303714
|
Verical | Inductor Power Wirewound 3.6uH/3.3uH 15% 17A 0.0018Ohm DCR T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 249 |
|
$3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA1494.362NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1494.362NLT
Pulse Electronics Corporation
General Purpose Inductor, 3.6uH, 15%, 1 Element, Amorphous Magnetic-Core, SMD, 7877, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 7877 | |
Construction | Rectangular | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.0018 Ω | |
Inductance-Nom (L) | 3.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 19.81 mm | |
Package Style | SMT | |
Package Width | 14.94 mm | |
Packing Method | TR | |
Rated Current-Max | 37 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% |
This table gives cross-reference parts and alternative options found for PA1494.362NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA1494.362NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA1494.362T | General Purpose Inductor, 3.6uH, 15%, 1 Element, Amorphous Magnetic-Core, SMD, 7877, ROHS COMPLIANT | Pulse Electronics Corporation | PA1494.362NLT vs PA1494.362T |