Part Details for PA1314NLT by Pulse Electronics Corporation
Overview of PA1314NLT by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1314NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2158-1-ND
|
DigiKey | FIXED IND 370NH 40A 0.5 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5800 | Buy Now |
DISTI #
PA1314NLT
|
Avnet Americas | Ind Power Bead Shielded Wirewound 50nH 20% 40A T/R - Tape and Reel (Alt: PA1314NLT) RoHS: Not Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 1307 |
|
$3.0480 / $6.0960 | Buy Now |