Part Details for PA1302 by Tempo Communications Inc
Results Overview of PA1302 by Tempo Communications Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA1302 Information
PA1302 by Tempo Communications Inc is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PA1302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6751
|
Newark | Crimp Tool, Ratchet, Modular & Coax Conn, Crimp Tool Type:Ratchet, For Use With:Modular Connec... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1300 | Buy Now |
DISTI #
PA1302-ND
|
DigiKey | TOOL HAND CRIMPER MODULAR SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$53.1300 | Buy Now |
DISTI #
70199924
|
RS | Crimping Tool with Interchangeable Dies (Frame Only), 10.4 oz., 1300 Series | Tempo Communications P... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$49.9900 / $55.5400 | Buy Now |
|
Onlinecomponents.com | Crimping Tool with Interchangeable Dies (Frame Only), 10.4 oz., 1300 Series | Tempo Communications P... more RoHS: Compliant |
9 In Stock |
|
$53.1300 / $68.6600 | Buy Now |
|
Master Electronics | Crimping Tool with Interchangeable Dies (Frame Only), 10.4 oz., 1300 Series | Tempo Communications P... more RoHS: Compliant |
9 In Stock |
|
$53.1300 / $68.6600 | Buy Now |
Part Details for PA1302
PA1302 CAD Models
PA1302 Part Data Attributes
|
PA1302
Tempo Communications Inc
Buy Now
|
Compare Parts:
PA1302
Tempo Communications Inc
Select a part to compare: |
Samacsys Manufacturer | GREENLEE COMMUNICATIONS |