Part Details for PA12M/883 by Cirrus Logic
Overview of PA12M/883 by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA12M/883
PA12M/883 CAD Models
PA12M/883 Part Data Attributes
|
PA12M/883
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA12M/883
Cirrus Logic
Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TO-3 | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Neg Supply Voltage Limit-Max | -50 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 50 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 |
Alternate Parts for PA12M/883
This table gives cross-reference parts and alternative options found for PA12M/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA12M/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9065901HXC | Apex Microtechnology Inc | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, | PA12M/883 vs 5962-9065901HXC |
5962-9082801HXX | International Rectifier | Check for Price | Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, | PA12M/883 vs 5962-9082801HXX |
5962-9082801HXX | Micron Technology Inc | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, FM-8 | PA12M/883 vs 5962-9082801HXX |
5962-9065901HXX | Micron Technology Inc | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, | PA12M/883 vs 5962-9065901HXX |
5962-9065901HXX | Infineon Technologies AG | Check for Price | Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, TO-3, 8 PIN | PA12M/883 vs 5962-9065901HXX |
5962-9065901HXX | Apex Microtechnology Inc | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, MBFM8, | PA12M/883 vs 5962-9065901HXX |