Part Details for PA1226501KL by ABC Taiwan Electronics Corp
Overview of PA1226501KL by ABC Taiwan Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PA1226501KL
PA1226501KL CAD Models
PA1226501KL Part Data Attributes:
|
PA1226501KL
ABC Taiwan Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
PA1226501KL
ABC Taiwan Electronics Corp
General Purpose Inductor, 500uH, 10%, Ferrite-Core
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABC TAIWAN ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | Ferrite | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 12 mm | |
Package Length | 20 mm | |
Package Style | Axial | |
Rated Current-Max | 0.8 A | |
Tolerance | 10% |