Part Details for PA1206FRM670R002L by YAGEO Corporation
Overview of PA1206FRM670R002L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1206FRM670R002L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PA1206FRM670R002LCT-ND
|
DigiKey | RES 0.002 OHM 1% 1.5W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3996 In Stock |
|
$0.0577 / $0.4200 | Buy Now |
DISTI #
PA1206FRM670R002L
|
Avnet Americas | Resistor Current Sense Metal Substrate 1206 2mOhm ±1% ±50ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA1206FRM670R002L) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0604 | Buy Now |
DISTI #
603-PA1206FRM670R02L
|
Mouser Electronics | Current Sense Resistors - SMD 2 mOhms 100 ppm/C 1% AEC-Q200 RoHS: Compliant | 11205 |
|
$0.0570 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0462 | Buy Now |
DISTI #
PA1206FRM670R002L
|
Avnet Americas | Resistor Current Sense Metal Substrate 1206 2mOhm ±1% ±50ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA1206FRM670R002L) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0604 | Buy Now |
Part Details for PA1206FRM670R002L
PA1206FRM670R002L CAD Models
PA1206FRM670R002L Part Data Attributes:
|
PA1206FRM670R002L
YAGEO Corporation
Buy Now
|
Compare Parts:
PA1206FRM670R002L
YAGEO Corporation
|
Samacsys Manufacturer | YAGEO |