Part Details for PA1206FRM670R001L by YAGEO Corporation
Overview of PA1206FRM670R001L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1206FRM670R001L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5897
|
Newark | Res, R001, 1206, Metal Strip, Resistance:0.001Ohm, Product Range:Pa Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:-, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Temperature Coefficient:± 75Ppm/°C Rohs Compliant: Yes |Yageo PA1206FRM670R001L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1000 | Buy Now |
DISTI #
58AK7659
|
Newark | Res, R001, 1206, Metal Strip, Resistance:0.001Ohm, Product Range:Pa Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:-, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Temperature Coefficient:± 75Ppm/°C Rohs Compliant: Yes |Yageo PA1206FRM670R001L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.1000 | Buy Now |
DISTI #
13-PA1206FRM670R001LCT-ND
|
DigiKey | CHIP RESISTOR CURRENT SENSOR - L Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0577 / $0.4200 | Buy Now |
DISTI #
PA1206FRM670R001L
|
Avnet Americas | Resistor Current Sense Metal Substrate 1206 1mOhm ?1% ?50ppm/?C Paper T/R Automotive - Tape and Reel (Alt: PA1206FRM670R001L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0534 | Buy Now |
|
Future Electronics | 1206 0.001 Ohms 1% Current Sensor-Low TCR Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 4000Reel |
|
$0.0524 / $0.0559 | Buy Now |
DISTI #
PA1206FRM670R001L
|
TTI | Current Sense Resistors - SMD .001 OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0616 / $0.0660 | Buy Now |