There are no models available for this part yet.
Overview of PA1206FRF470R007L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PA1206FRF470R007L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-PA1206FRF470R007LCT-ND
|
DigiKey | RES 0.007 OHM 1% 1W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7780 In Stock |
|
$0.1434 / $0.6700 | Buy Now | |
DISTI #
PA1206FRF470R007L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Film 1206 7mOhm 1% Paper T/R - Tape and Reel (Alt: PA1206FRF470R007L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1162 | Buy Now | |
DISTI #
603-PA1206FRF470R07L
|
Mouser Electronics | Current Sense Resistors - SMD 7 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1450 / $0.6600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1005 | Buy Now |