Part Details for PA1206FRF070R002L by YAGEO Corporation
Overview of PA1206FRF070R002L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1206FRF070R002L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9701
|
Newark | Res, R002, 0.25W, 1206, Metal Strip, Resistance:0.002Ohm, Product Range:Pa Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:0.25W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PA1206FRF070R002L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.2010 | Buy Now |
DISTI #
58AK3191
|
Newark | Current Sense 2 Mohms 250 Mwa 1 % Smd Rohs Compliant: Yes |Yageo PA1206FRF070R002L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2010 | Buy Now |
DISTI #
26AK2552
|
Newark | Res, 0R002, 1%, 0.25W, Metal Strip, 1206 Rohs Compliant: Yes |Yageo PA1206FRF070R002L Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1390 / $0.1810 | Buy Now |
DISTI #
YAG6082CT-ND
|
DigiKey | RES 0.002 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15655 In Stock |
|
$0.1382 / $0.6400 | Buy Now |
DISTI #
PA1206FRF070R002L
|
Avnet Americas | SMD Current Sense Resistor, 2 Milliohm, ± 1%, 250 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: PA1206FRF070R002L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1054 / $0.1185 | Buy Now |
DISTI #
603-A1206FRF070R002L
|
Mouser Electronics | Current Sense Resistors - SMD 2 mOhms 250 mWa 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 7314 |
|
$0.1380 / $0.6400 | Buy Now |
|
Future Electronics | PA Series 1206 0.002 Ohm ±1 % 1 W ±100 ppm/°C Surface Mount Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
|
Future Electronics | PA Series 1206 0.002 Ohm ±1 % 1 W ±100 ppm/°C Surface Mount Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
DISTI #
PA1206FRF070R002L
|
TTI | Current Sense Resistors - SMD 2 mOhms 250 mWa 1 % 100 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.1330 / $0.1420 | Buy Now |
DISTI #
PA1206FRF070R002L
|
Avnet Americas | SMD Current Sense Resistor, 2 Milliohm, ± 1%, 250 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: PA1206FRF070R002L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1054 / $0.1185 | Buy Now |
Part Details for PA1206FRF070R002L
PA1206FRF070R002L CAD Models
PA1206FRF070R002L Part Data Attributes:
|
PA1206FRF070R002L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1206FRF070R002L
YAGEO Corporation
Fixed Resistor, Metal Strip, 0.25W, 0.002ohm, 0.022V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.022 V |