There are no models available for this part yet.
Overview of PA1206FRF070R001L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PA1206FRF070R001L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK1726
|
Newark | Res, R001, 0.25W, 1206, Metal Strip, Resistance:0.001Ohm, Product Range:Pa Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PA1206FRF070R001L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3961 |
|
$0.1130 | Buy Now | |
DISTI #
58AK3190
|
Newark | Res, R001, 0.25W, 1206, Metal Strip, Resistance:0.001Ohm, Product Range:Pa Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PA1206FRF070R001L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.2010 | Buy Now | |
DISTI #
13-PA1206FRF070R001LCT-ND
|
DigiKey | RES 0.001 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4353 In Stock |
|
$0.1382 / $0.6400 | Buy Now | |
DISTI #
59AK1726
|
Avnet Americas | SMD Current Sense Resistor, 1 Milliohm, ± 1%, 250 mW, 1206 [3216 Metric], Metal Film - Product that comes on tape, but is not reeled (Alt: 59AK1726) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 3961 Partner Stock |
|
$0.2490 / $0.6660 | Buy Now | |
DISTI #
PA1206FRF070R001L
|
Avnet Americas | SMD Current Sense Resistor, 1 Milliohm, ± 1%, 250 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: PA1206FRF070R001L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 | Buy Now | |
DISTI #
603-PA1206FRF070R01L
|
Mouser Electronics | Current Sense Resistors - SMD 1 mOhms 250 mWa 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1430 / $0.6400 | Order Now |