Part Details for PA1206FRE470R05L by YAGEO Corporation
Overview of PA1206FRE470R05L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA1206FRE470R05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PA1206FRE470R05LCT-ND
|
DigiKey | RES 0.05 OHM 1% 1W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1720 / $0.5800 | Buy Now |
DISTI #
PA1206FRE470R05L
|
Avnet Americas | Resistor Metal Foil 0.05Ohm 1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: PA1206FRE470R05L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1394 | Buy Now |
DISTI #
603-P1206FRE470R05L
|
Mouser Electronics | Current Sense Resistors - SMD | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1205 | Buy Now |