Part Details for PA12 1,75 NATURAL by Devil Design
Results Overview of PA12 1,75 NATURAL by Devil Design
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA12 1,75 NATURAL Information
PA12 1,75 NATURAL by Devil Design is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG2018M1PA12R | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 1x1 with leds | |
10147603-00007LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 7 Positions, Halogen Free, Natural Color | |
10147603-00017LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 17 Positions, Halogen Free, Natural Color |
Price & Stock for PA12 1,75 NATURAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEV-PA12-1.75-N
|
TME | Filament: PA12, Ø: 1.75mm, natural, 240÷270°C, 800g Min Qty: 1 | 4 |
|
$36.9300 / $45.2700 | Buy Now |