Part Details for PA110BDA-VB by VBsemi Electronics Co Ltd
Overview of PA110BDA-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA110BDA-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 15A 114m@10V,15A 1 N-Channel TO-252 MOSFETs ROHS | 2189 |
|
$0.2281 / $0.3565 | Buy Now |