-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 4000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA10A by Apex Microtechnology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA10A
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 90V 5A A Grade RoHS: Compliant | 19 |
|
$227.6000 / $237.6500 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 4000UV OFFSET-MAX, HYBRID, MBFM8 | 94 |
|
$94.7835 / $117.3510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA10A
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA10A
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 4000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-204AA | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Apex Microtechnology | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -50 V | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 50 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 63000 |
This table gives cross-reference parts and alternative options found for PA10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8508902YA | Spectrum Control | Check for Price | Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | PA10A vs 8508902YA |
5962-8870101ZX | Anaren Microwave | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, SIP-6 | PA10A vs 5962-8870101ZX |
8508901YA | Elantec (RETIRED) | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, Hybrid, MBFM8, TO-3, 8-PIN | PA10A vs 8508901YA |
OPA654AM | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL, TO-3 | PA10A vs OPA654AM |
OMA512SDB | International Rectifier | Check for Price | Operational Amplifier, 1 Func, 12500uV Offset-Max, MDIP12, POWER, HERMETIC SEALED, METAL, DIP-12 | PA10A vs OMA512SDB |
5962-8870103ZA | Anaren Microwave | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, POWER, SIP-6 | PA10A vs 5962-8870103ZA |
5962-9082801HXX | Omnirel Corp | Check for Price | Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, | PA10A vs 5962-9082801HXX |
PA10 | Apex Microtechnology Inc | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | PA10A vs PA10 |
3571AM | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBFM8, | PA10A vs 3571AM |
5962-9082801HXA | Teledyne Micropac | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, Hybrid, MBFM8, FM-8 | PA10A vs 5962-9082801HXA |
Apex recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
To ensure reliable operation at high temperatures, Apex recommends derating the output current and voltage, and ensuring good airflow around the device. Additionally, the device should be mounted on a heat sink with a thermal interface material.
Apex recommends using a low-ESR ceramic capacitor with a value of 10-22uF, depending on the specific application requirements, to ensure optimal performance and stability.
Apex recommends using external overvoltage protection (OVP) and overcurrent protection (OCP) circuits to protect the device from damage. Additionally, the device has built-in protection features such as overtemperature protection and undervoltage lockout.
Apex recommends a soldering profile with a peak temperature of 240°C, a dwell time of 30-60 seconds, and a cooling rate of 3-5°C/second to ensure reliable solder joints.