Part Details for PA1005.050NLT by Pulse Electronics Corporation
Overview of PA1005.050NLT by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for PA1005.050NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2892
|
Newark | Xfmr, current Sense 1:50 T& Npb Rohs Compliant: Yes |Pulse Electronics PA1005.050NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1404 |
|
$0.9270 | Buy Now |
DISTI #
51AK2893
|
Newark | Xfmr, current Sense 1:50 T& Npb Rohs Compliant: Yes |Pulse Electronics PA1005.050NLT Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.2800 | Buy Now |
DISTI #
553-1527-1-ND
|
DigiKey | CURR SENSE XFMR 1:50 20A SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18059 In Stock |
|
$0.9844 / $1.6800 | Buy Now |
DISTI #
PA1005.050NLT
|
Avnet Americas | Current Transformer 1:50 500Vrms 0.00075Ohm Prim. DCR 1.5Ohm Sec. DCR 20000mA Surface Mount - Tape and Reel (Alt: PA1005.050NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0041 / $1.1419 | Buy Now |
DISTI #
673-PA1005.050NLT
|
Mouser Electronics | Current Transformers SMD Current Sense 500uH 1.5Ohms RoHS: Compliant | 1904 |
|
$1.1300 / $1.6800 | Buy Now |
|
Future Electronics | PA1005 Series 500 µH 20 A 1MHz Surface Mount Current Sense Transformer RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.0200 / $1.0500 | Buy Now |
|
Future Electronics | PA1005 Series 500 µH 20 A 1MHz Surface Mount Current Sense Transformer RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.0200 / $1.0500 | Buy Now |
|
Onlinecomponents.com | PA1005 SMT Current Sense Transformer Series, Up To 20A, 5.5mm Max Height, EE5 RoHS: Compliant |
770 Partner Stock |
|
$0.9750 / $1.0070 | Buy Now |
DISTI #
PA1005.050NLT
|
TTI | Current Transformers SMD Current Sense 500uH 1.5Ohms pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 2700 In Stock |
|
$0.9800 / $1.0200 | Buy Now |
DISTI #
PA1005.050NLT.
|
TTI | Board Mount Current Sensors XFMR ,CURRENT SENSE 1:50 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.6200 | Buy Now |
Part Details for PA1005.050NLT
PA1005.050NLT CAD Models
PA1005.050NLT Part Data Attributes:
|
PA1005.050NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1005.050NLT
Pulse Electronics Corporation
Current Sense Transformer, 20A, 1:50, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 5.5 mm | |
Length | 8.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 20 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 500 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 7.21 mm |