Part Details for PA0811 by Pulse Electronics Corporation
Overview of PA0811 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for PA0811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA0811
|
Avnet Abacus | Magnetic (Alt: PA0811) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |
Part Details for PA0811
PA0811 CAD Models
PA0811 Part Data Attributes
|
PA0811
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0811
Pulse Electronics Corporation
RF Transformer, 0.2MHz Min, 0.7MHz Max,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 0.7 MHz | |
Cut-off Frequency-Min | 0.2 MHz | |
Height | 8.6 mm | |
Length | 23.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Primary Inductance | 153 µH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 20.07 mm |