Part Details for PA0805FRL070R001L by YAGEO Corporation
Overview of PA0805FRL070R001L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0805FRL070R001L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PA0805FRL070R001LCT-ND
|
DigiKey | RES 0.001 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1822 / $0.6200 | Buy Now |
DISTI #
PA0805FRL070R001L
|
Avnet Americas | Resistor Current Sense Metal Substrate 0805 1mOhm ±1% 1/8W ±150ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA0805FRL070R001L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1602 | Buy Now |
DISTI #
603-P0805FRL070R001L
|
Mouser Electronics | Current Sense Resistors - SMD | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1385 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1m Ohms 1% 1/8W 150PPM AEC-Q200 SM | 0 |
|
$0.4415 / $0.5077 | RFQ |
Part Details for PA0805FRL070R001L
PA0805FRL070R001L CAD Models
PA0805FRL070R001L Part Data Attributes
|
PA0805FRL070R001L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0805FRL070R001L
YAGEO Corporation
Fixed Resistor, 0.125W, 0.001ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0112 V |