-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 0.2MHz Min, 0.7MHz Max, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA0803NL by Pulse Electronics Corporation is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2906-ND
|
DigiKey | XFMR DC/DC CONV SMD Min Qty: 40 Lead time: 16 Weeks Container: Tray |
75 In Stock |
|
$8.5766 / $9.7952 | Buy Now |
DISTI #
PA0803NL
|
Avnet Americas | Power Transformer 5:5/1:1:1:1 1750VDC Dual Prim. Quad Sec. Flange Mount - Bulk (Alt: PA0803NL) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002428392
|
Sager | Power Transformers SMD Forward Planar ER19 18V-76V 100W | 0 |
|
Buy Now | |
|
Vyrian | Transformers | 54 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA0803NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0803NL
Pulse Electronics Corporation
RF Transformer, 0.2MHz Min, 0.7MHz Max, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Height | 8.6 mm | |
Length | 23.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 700 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Power Rating | 140 W | |
Primary Inductance | 240 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.6 mm |
This table gives cross-reference parts and alternative options found for PA0803NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0803NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PA0803NLT | Pulse Electronics Corporation | Check for Price | RF Transformer, 0.2MHz Min, 0.7MHz Max, ROHS COMPLIANT | PA0803NL vs PA0803NLT |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the input power.
Ensure good airflow around the component, use a heat sink if necessary, and avoid blocking airflow to the component. Monitor the component's temperature and adjust the system design accordingly.
The maximum current rating for the PA0803NL is 3A. Exceeding this rating may cause the component to overheat or fail.
Yes, the PA0803NL is designed to withstand vibrations up to 10G. However, it's recommended to secure the component properly to the PCB and ensure the PCB is securely fastened to the system.
Check the input voltage, output voltage, and current. Verify the component is properly soldered and the PCB is free of defects. Use an oscilloscope to check for noise and signal integrity issues.