Part Details for PA07A by Apex Microtechnology Inc
Overview of PA07A by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for PA07A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA07A
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 100V 5A A Grade RoHS: Compliant | 130 |
|
$201.9000 / $215.5700 | Buy Now |
Part Details for PA07A
PA07A CAD Models
PA07A Part Data Attributes
|
PA07A
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA07A
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-204AA | |
Package Description | HERMETIC SEALED, TO-3, 8 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -50 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 50 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 40000 | |
Wideband | NO |
Alternate Parts for PA07A
This table gives cross-reference parts and alternative options found for PA07A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA07A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA07M/883 | Operational Amplifier, 1 Func, 4300uV Offset-Max, BIPolar, MBFM8 | Cirrus Logic | PA07A vs PA07M/883 |
PA07 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA07A vs PA07 |
5962-9063801HXC | Operational Amplifier, 1 Func, 4300uV Offset-Max, Hybrid, MBFM8 | Apex Microtechnology Inc | PA07A vs 5962-9063801HXC |
5962-9063801HXA | Operational Amplifier, 1 Func, 4300uV Offset-Max, MBFM8 | Cirrus Logic | PA07A vs 5962-9063801HXA |
PA07M | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | PA07A vs PA07M |