Part Details for PA0511.101NLT by Pulse Electronics Corporation
Overview of PA0511.101NLT by Pulse Electronics Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA0511.101NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6469
|
Newark | General Purpose Inductor, 0.12Uh, 20%, 1 Element, Smd, 4028 |Pulse Electronics PA0511.101NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 / $1.6600 | Buy Now |
DISTI #
54AK8080
|
Newark | Inductor, Bead, 6 X 9Mm, 1 Npb/T&r |Pulse PA0511.101NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6590 / $0.7880 | Buy Now |
DISTI #
553-2151-1-ND
|
DigiKey | FIXED IND 120NH 31A 0.39MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.6911 / $1.5600 | Buy Now |
DISTI #
PA0511.101NLT
|
Avnet Americas | Power Inductor (SMD), 120 nH, ± 20%, 31 A, Shielded, 52 A, 10.2mm x 7mm x 4.96mm - Tape and Reel (Alt: PA0511.101NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6560 / $0.7460 | Buy Now |
DISTI #
673-PA0511.101NLT
|
Mouser Electronics | Power Inductors - SMD 120nH 20% RoHS: Compliant | 3649 |
|
$0.6670 / $1.2200 | Buy Now |
DISTI #
V79:2366_26941270
|
Arrow Electronics | PA0511.101NLT Inductor Surface Mount Power Bead Wirewound 0.12uH 20% 31A 0.00039Ohm - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1633 | Americas - 2707 |
|
$0.5121 / $0.5187 | Buy Now |
DISTI #
V72:2272_07333153
|
Arrow Electronics | PA0511.101NLT Inductor Surface Mount Power Bead Wirewound 0.12uH 20% 31A 0.00039Ohm - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1633 Container: Cut Strips | Americas - 2 |
|
$0.5239 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6860 | Buy Now |
|
Onlinecomponents.com | PA0511/PA0512/PA0515/PA1211 SMT Power Bead Inductor Series, Up To 45A RoHS: Compliant |
1000 Partner Stock |
|
$0.6670 / $0.7970 | Buy Now |
DISTI #
62507345
|
Verical | PA0511.101NLT Inductor Surface Mount Power Bead Wirewound 0.12uH 20% 31A 0.00039Ohm - Arrow.com RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1633 | Americas - 2707 |
|
$0.5121 | Buy Now |
Part Details for PA0511.101NLT
PA0511.101NLT CAD Models
PA0511.101NLT Part Data Attributes:
|
PA0511.101NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0511.101NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.12uH, 20%, 1 Element, SMD, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 4028 | |
Construction | Rectangular | |
DC Resistance | 0.00039 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.96 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Rated Current-Max | 31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 6 PERCENT TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |