Part Details for PA0402FRL570R01L by YAGEO Corporation
Overview of PA0402FRL570R01L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0402FRL570R01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4840
|
Newark | Res, R01, 0.333W, 0402, Metal Strip, Resistance:0.01Ohm, Product Range:Pa Series, Resistor Case/Package:0402 [1005 Metric], Power Rating:333Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:1Mm Rohs Compliant: Yes |Yageo PA0402FRL570R01L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
59AK1710
|
Newark | Res, R01, 0.333W, 0402, Metal Strip, Resistance:0.01Ohm, Product Range:Pa Series, Resistor Case/Package:0402 [1005 Metric], Power Rating:333Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:1Mm Rohs Compliant: Yes |Yageo PA0402FRL570R01L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
13-PA0402FRL570R01LCT-ND
|
DigiKey | RES 0.01 OHM 1% 1/3W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0561 / $0.5800 | Buy Now |
DISTI #
PA0402FRL570R01L
|
Avnet Americas | Resistor Current Sense Metal Substrate 0402 10mOhm ?1% 1/13W ?150ppm/?C Paper T/R Automotive - Tape and Reel (Alt: PA0402FRL570R01L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0516 | Buy Now |
DISTI #
603-PA0402FRL570R01L
|
Mouser Electronics | Current Sense Resistors - SMD 10mOhm 1/13W 150PPM/ 402 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0550 / $0.5700 | Order Now |
|
Future Electronics | FIXED RESISTOR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0481 / $0.0507 | Buy Now |
Part Details for PA0402FRL570R01L
PA0402FRL570R01L CAD Models
PA0402FRL570R01L Part Data Attributes
|
PA0402FRL570R01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0402FRL570R01L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 0.01ohm, 0.0577V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0577 V |