-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MDFM12, POWER, HERMETIC SEALED, METAL, MO-127, DIP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA03A by Apex Microtechnology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA03A
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 150V, 30A A Grade RoHS: Not Compliant | 0 |
|
$1,104.8900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA03A
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA03A
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MDFM12, POWER, HERMETIC SEALED, METAL, MO-127, DIP-12
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | DFM | |
Package Description | DIP, DIP12,1.2,200TB | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Apex Microtechnology | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-MDFM-P12 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -75 V | |
Neg Supply Voltage-Nom (Vsup) | -50 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP12,1.2,200TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 8 V/us | |
Supply Current-Max | 300 mA | |
Supply Voltage Limit-Max | 75 V | |
Supply Voltage-Nom (Vsup) | 50 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 40000 | |
Wideband | NO |
This table gives cross-reference parts and alternative options found for PA03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PA03 | Cirrus Logic | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MDFM12, POWER, HERMETIC SEALED, METAL, MO-127, DIP-12 | PA03A vs PA03 |
PA03 | Apex Microtechnology Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MDFM12, POWER, HERMETIC SEALED, METAL, MO-127, DIP-12 | PA03A vs PA03 |