Part Details for PA0390.222T by Pulse Electronics Corporation
Overview of PA0390.222T by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1222-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for PA0390.222T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4072 |
|
RFQ | ||
DISTI #
000000000001042869
|
Sager | Power Inductors - SMD UNSHIELDED DRUM CORE | 0 |
|
Buy Now |
Part Details for PA0390.222T
PA0390.222T CAD Models
PA0390.222T Part Data Attributes
|
PA0390.222T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0390.222T
Pulse Electronics Corporation
General Purpose Inductor, 2.6uH, 20%, 1 Element, SMD, 3524
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3524 | |
Construction | Unshielded | |
DC Resistance | 0.0363 Ω | |
Inductance-Nom (L) | 2.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.08 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR | |
Rated Current-Max | 3.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED WITH PEAK DC CURRENT | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |