Part Details for PA0373NL by Pulse Electronics Corporation
Overview of PA0373NL by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0373NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA0373NL-ND
|
DigiKey | FIXED IND 2.1UH 34A 3.85 OHM SMD Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PA0373NL
|
Avnet Americas | Power Inductor (SMD), 2 uH, ± 12%, 34 A, Shielded, 44 A, 23.37mm x 20.07mm x 7.37mm - Trays (Alt: PA0373NL) RoHS: Compliant Min Qty: 320 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
DISTI #
PA0373NL
|
TTI | Power Inductors - SMD 3.85 OHM pbFree: Pb-Free Min Qty: 240 Package Multiple: 40 Container: Tray | Americas - 0 |
|
$5.9400 | Buy Now |
DISTI #
PA0373NL
|
Avnet Americas | Power Inductor (SMD), 2 uH, ± 12%, 34 A, Shielded, 44 A, 23.37mm x 20.07mm x 7.37mm - Trays (Alt: PA0373NL) RoHS: Compliant Min Qty: 320 Package Multiple: 40 Container: Tray | 0 |
|
RFQ |
Part Details for PA0373NL
PA0373NL CAD Models
PA0373NL Part Data Attributes:
|
PA0373NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0373NL
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |