Part Details for PA0368.100NL by Pulse Electronics Corporation
Overview of PA0368.100NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PA0368.100NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3553-ND
|
DigiKey | CURR SENSE XFMR 1:100 4A SMD Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
673-PA0368.100NL
|
Mouser Electronics | Current Transformers | 0 |
|
$1.0000 / $1.0900 | Order Now |
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for PA0368.100NL
PA0368.100NL CAD Models
PA0368.100NL Part Data Attributes
|
PA0368.100NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0368.100NL
Pulse Electronics Corporation
Current Sense Transformer, 4A, 1:100, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | POWER | |
Height | 3.15 mm | |
Isolation Voltage | 500 V | |
Length | 8.25 mm | |
Load Resistance | 1.6 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 4 A | |
Packing Method | TRAY | |
Peak Primary Current | 4 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 6700 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 7.25 mm |