Part Details for PA02M by Cirrus Logic
Overview of PA02M by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for PA02M
PA02M CAD Models
PA02M Part Data Attributes:
|
PA02M
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
PA02M
Cirrus Logic
Operational Amplifier, 1 Func, 10000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 300 | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 20 V/us | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Unity Gain BW-Nom | 4500 |
Alternate Parts for PA02M
This table gives cross-reference parts and alternative options found for PA02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA02M | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA02M vs PA02M |
PA02 | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | PA02M vs PA02 |
5962-9067901HXA | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, | Apex Microtechnology Inc | PA02M vs 5962-9067901HXA |
PA02 | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA02M vs PA02 |