Part Details for PA0201FRL470R02L by YAGEO Corporation
Overview of PA0201FRL470R02L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0201FRL470R02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PA0201FRL470R02LCT-ND
|
DigiKey | RES 0.02 OHM 1% 1/4W 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3478 / $0.9800 | Buy Now |
DISTI #
PA0201FRL470R02L
|
Avnet Americas | Resistor Current Sense Metal Substrate 0201 20mOhm ±1% 1/4W ±150ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PA0201FRL470R02L) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2956 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.2430 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 20m Ohms 1% 1/4W 150PPM AEC-Q200 S | 0 |
|
$0.7543 / $0.8674 | RFQ |
Part Details for PA0201FRL470R02L
PA0201FRL470R02L CAD Models
PA0201FRL470R02L Part Data Attributes:
|
PA0201FRL470R02L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0201FRL470R02L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.02ohm, 0.0707V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.31 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |