-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.2W, 0.005ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5862
|
Newark | Res, R005, 0.25W, 0201, Metal Strip, Resistance:0.005Ohm, Product Range:Pa Series, Resistor Case/Package:0201 [0603 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:0.6Mm Rohs Compliant: Yes |Yageo PA0201FRL470R005L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4040 | Buy Now |
DISTI #
59AK1707
|
Newark | Res, R005, 0.25W, 0201, Metal Strip, Resistance:0.005Ohm, Product Range:Pa Series, Resistor Case/Package:0201 [0603 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:0.6Mm Rohs Compliant: Yes |Yageo PA0201FRL470R005L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5960 | Buy Now |
DISTI #
13-PA0201FRL470R005LCT-ND
|
DigiKey | RES 0.005 OHM 1% 1/4W 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4130 / $1.1600 | Buy Now |
DISTI #
PA0201FRL470R005L
|
Avnet Americas | Current Sensor Low TCR Chip Resistor Metal Foil 0201 5mOhm 1% Paper T/R - Tape and Reel (Alt: PA0201FRL470R005L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3511 | Buy Now |
DISTI #
603-PA0201FRL470R05L
|
Mouser Electronics | Current Sense Resistors - SMD 5 mOhms 200 mWa 1 % 150 ppm/C AEC-Q200 RoHS: Compliant | 10169 |
|
$0.4270 / $1.2100 | Buy Now |
|
Future Electronics | Current sensor resistor - low TCR 0201 5m ohm 1% metal foil RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.3450 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 5m Ohms 1% 1/4W 150PPM AEC-Q200 SM | 0 |
|
$0.8974 / $1.0320 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA0201FRL470R005L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0201FRL470R005L
YAGEO Corporation
Fixed Resistor, 0.2W, 0.005ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.31 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0354 V |