Part Details for PA0185NLT by Pulse Electronics Corporation
Overview of PA0185NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PA0185NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2881
|
Newark | Xfmr Ga-Dr 1.4Mh 1:1 Smd T Npb Rohs Compliant: Yes |Pulse Electronics PA0185NLT Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.8100 | Buy Now |
DISTI #
51AK2880
|
Newark | Xfmr Ga-Dr 1.4Mh 1:1 Smd T Npb Rohs Compliant: Yes |Pulse Electronics PA0185NLT Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7200 | Buy Now |
DISTI #
553-1977-1-ND
|
DigiKey | PULSE XFMR 1:1 980UH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4245 In Stock |
|
$1.3650 / $3.2000 | Buy Now |
DISTI #
PA0185NLT
|
Avnet Americas | Pulse Transformer 1:1 1500Vrms 0.88Ohm Prim. DCR 0.62Ohm Sec. DCR 12.7Vus Surface Mount - Tape and Reel (Alt: PA0185NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3923 / $1.5834 | Buy Now |
DISTI #
673-PA0185NLT
|
Mouser Electronics | Pulse Transformers SMD Gate Drive 980uH .88Ohms RoHS: Compliant | 1188 |
|
$1.5600 / $2.9800 | Buy Now |
|
Future Electronics | 980 µH 17.2VµS8.64mm x 11.68mm Surface Mount SMT Gate Drive Transformer RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
|
Future Electronics | 980 µH 17.2VµS8.64mm x 11.68mm Surface Mount SMT Gate Drive Transformer RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | SMT Toroid Gate Drive Transformer Series, Basic and Operational Insulation RoHS: Compliant |
1800 In Stock |
|
$1.3900 / $1.6600 | Buy Now |
DISTI #
PA0185NLT
|
TTI | Pulse Transformers SMD Gate Drive 980uH .88Ohms pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 7200 In Stock |
|
$1.3700 | Buy Now |
DISTI #
PA0185NLT.
|
TTI | Pulse Transformers 1:1 1500VRMS 11.8X8.8X4.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$2.2500 | Buy Now |
Part Details for PA0185NLT
PA0185NLT CAD Models
PA0185NLT Part Data Attributes:
|
PA0185NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0185NLT
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
ET Product-Min | 17.2 V-us | |
Height | 4 mm | |
Isolation Voltage | 1500 V | |
Length | 11.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 980 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.8 mm |
Alternate Parts for PA0185NLT
This table gives cross-reference parts and alternative options found for PA0185NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0185NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0264 | Pulse Transformer, GATE DRIVE Application(s), 1:1:1 | Pulse Electronics Corporation | PA0185NLT vs PA0264 |
PA0264T | Pulse Transformer, GATE DRIVE Application(s), 1:1:1 | Pulse Electronics Corporation | PA0185NLT vs PA0264T |