Part Details for PA0184NL by Pulse Electronics Corporation
Overview of PA0184NL by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA0184NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA0184NL
|
Avnet Americas | Gate Drive Transformer 1:1 1500Vrms 0.91Ohm Prim. 0.91Ohm Sec. 27.2V/us Surface Mount - Bulk (Alt: PA0184NL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1100 |
|
RFQ | |
DISTI #
673-PA0184NL
|
Mouser Electronics | Pulse Transformers SMD Gate Drive 1200uH .91Ohms RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | PULSE TRANSFORMER FOR GATE DRIVE APPLICATION(S) | 4 |
|
$2.5906 / $3.8859 | Buy Now |
|
Quest Components | PULSE TRANSFORMER FOR GATE DRIVE APPLICATION(S) | 61 |
|
$2.5906 / $3.8859 | Buy Now |
DISTI #
PA0184NL
|
TTI | Pulse Transformers SMD Gate Drive 1200uH .91Ohms pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 400 In Stock |
|
$1.8800 / $2.1600 | Buy Now |
DISTI #
PA0184NL
|
Avnet Americas | Gate Drive Transformer 1:1 1500Vrms 0.91Ohm Prim. 0.91Ohm Sec. 27.2V/us Surface Mount - Bulk (Alt: PA0184NL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1100 |
|
RFQ | |
DISTI #
000000000004097158
|
Sager | Pulse Transformers SMD Gate Drive 1200uH .91Ohms | 0 |
|
Buy Now | |
DISTI #
PA0184NL
|
Avnet Asia | Gate Drive Transformer 1:1 1500Vrms 0.91Ohm Prim. 0.91Ohm Sec. 27.2V/us Surface Mount (Alt: PA0184NL) RoHS: Compliant Min Qty: 2650 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Win Source Electronics | PULSE XFMR 1:1 1.2MH | 46597 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for PA0184NL
PA0184NL CAD Models
PA0184NL Part Data Attributes:
|
PA0184NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0184NL
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
Approvals | AEC-Q200 | |
ET Product-Min | 27.2 V-us | |
Height | 7.6 mm | |
Isolation Voltage | 1500 V | |
Length | 9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.6 mm |