There are no models available for this part yet.
Overview of PA0094C by Chip Quik Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PA0094C by Chip Quik Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
315-PA0094C-ND
|
DigiKey | TQFP-48 TO DIP-48 SMT ADAPTER (0 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$16.6900 | Buy Now | |
DISTI #
910-PA0094C
|
Mouser Electronics | Sockets & Adapters TQFP-48 to DIP-48 SMT Adapter (0.5 mm pitch, 7 x 7 mm body) Compact Series RoHS: Compliant | 0 |
|
$16.6900 | Order Now |