Part Details for PA.711.A by Taoglas Antenna Solutions
Overview of PA.711.A by Taoglas Antenna Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PA.711.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1429-1-ND
|
DigiKey | RF ANT 700MHZ/850MHZ CHIP SLD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1666 In Stock |
|
$10.9200 / $17.5300 | Buy Now |
DISTI #
PA.711.A
|
Avnet Americas | Antenna Chip Linear Ultra-Wide Band 50Ohm 2690MHz -2.8dB SMD T/R - Tape and Reel (Alt: PA.711.A) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-PA.711.A
|
Mouser Electronics | Antennas Warrior PA.711.A Wideband 4G/3G/2G SMD PIFA Antenna 40*6*5mm RoHS: Compliant | 1368 |
|
$10.7000 / $17.1800 | Buy Now |
|
Future Electronics | Warrior PA.711.A Wideband 4G/3G/2G SMD PIFA Antenna 40*6*5mm RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$13.2000 | Buy Now |
|
Onlinecomponents.com | Warrior PA.711.A Wideband 4G/3G/2G SMD PIFA Antenna 40*6*5mm | 0 |
|
$8.9000 / $10.9800 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
DISTI #
PA.711.A
|
Avnet Americas | Antenna Chip Linear Ultra-Wide Band 50Ohm 2690MHz -2.8dB SMD T/R - Tape and Reel (Alt: PA.711.A) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
PA.711.A
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 450 | 0 |
|
$8.8500 | Buy Now |
DISTI #
PA.711.A
|
EBV Elektronik | Antenna Chip Linear Ultra-Wide Band 50Ohm 2690MHz -2.8dB SMD T/R (Alt: PA.711.A) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | Warrior PA.711.A Wideband 4G/3G/2G SMD PIFA Antenna 40*6*5mm Min Qty: 1 | 0 |
|
$17.5300 | Buy Now |
Part Details for PA.711.A
PA.711.A CAD Models
PA.711.A Part Data Attributes:
|
PA.711.A
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
PA.711.A
Taoglas Antenna Solutions
ANTENNA CHIP WIDE BAND SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Additional Feature | IT CAN ALSO OPERATE AT 1710-2170, 2300-2400, 2490-2690 AND 5000-5850 MHZ, ANTENNA GAIN IS -2.8 DBI | |
Application | 2G/3G/4G/CDMA/CELLULAR/DCS/EDGE/GSM/GPRS/HSDPA/IMT/PCS/LTE/UMTS/WCDMA | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Omnidirectional | YES | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 698 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 5 W | |
VSWR-Max | 3 |