Part Details for PA-DSO-2803-D420-28/2 by Logical Systems
Results Overview of PA-DSO-2803-D420-28/2 by Logical Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA-DSO-2803-D420-28/2 Information
PA-DSO-2803-D420-28/2 by Logical Systems is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=600 V / Iout=5 A / SSOP30 | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=600 V / Iout=2.5 A / SSOP30 | |
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=500 V / Iout=2.5 A / SSOP30 |
Price & Stock for PA-DSO-2803-D420-28/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
309-1065-ND
|
DigiKey | ADAPTER 28DIP BD W/2 28SO PLUGS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$32.5700 | Buy Now |