Part Details for PA-960-104P-R2-1 by Nidec Copal Electronics Corporation
Overview of PA-960-104P-R2-1 by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F104PJAFB#V0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104PHGFA#V0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104PJGFA#V0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Part Details for PA-960-104P-R2-1
PA-960-104P-R2-1 CAD Models
PA-960-104P-R2-1 Part Data Attributes
|
PA-960-104P-R2-1
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA-960-104P-R2-1
Nidec Copal Electronics Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67 | |
Body Height | 27.3 mm | |
Body Length or Diameter | 19 mm | |
Housing | SUS304 | |
Mounting Feature | BOARD MOUNT | |
Offset-Nom | 1V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 1-5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | R1/4 | |
Pressure Range-Max | 1450.38 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |